Location: 
All Products

3M SJ5018

3M - SJ5018 - Bumper;  Polyurethane;  0.23 in.;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

3M Bumper; Polyurethane; 0.23 in.; Black
Mfr. Part#:
SJ5018

Allied Stock#: 70113015

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$0.110 (Each)
1$0.110
Availability

22136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Feet, Stops, Spacer and Protector
Brand/Series: SJ5000 Series
Color: Black
Height: 0.23" (5.8mm)
Material: Polyurethane
Material, Body: Polyurethane
Mounting Type: Adhesive
Primary Type: Bumper
Shape: Tapered Square
Size: 0.5 W x 0.23 H In.
Type: 8 x 10 Matrix
Width: 0.5" <1/2> (12.7mm)

Overview



3M™ Bumpon™ Protective Products are pressure sensitive adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack pressure sensitive adhesive is protected with a release liner making application fast and easy.