Location: 
All Products

3M SDR-BK

3M - SDR-BK - Tape,  Wire Marking;  Polyester Film withAcrylic Pressure Sensitive Adhesive;  3 View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tape, Wire Marking; Polyester Film withAcrylic Pressure Sensitive Adhesive; 3
Mfr. Part#:
SDR-BK

Allied Stock#: 70113822
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$3.31 (Each)
1$3.310
5$3.180
10$3.020
25$2.750
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ScotchCode SDR Series
Color: Black
Length: 96" (2438.4mm)
Length, Tape Roll: 96 in.
Material: Polyester Film
Number of Characters: 6 per Inch
Protection Class: Tape, Wire Marker
Special Features: Adhesive
Temperature Range: -40 to +121 °C
Thickness, Tape: 3 mils
Type: Tape
Width: 0.215" (5.5mm)
Width, Tape Roll: 0.215 in.

Overview

SDR Wire Marking Tapes, 0.215 in. Width, 96 in. Length, 3 mils Thickness

5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.
SDR is a polyester film tape with an acrylic pressure sensitive adhesive, the tape is used in the tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels.