Location: 
All Products

3M SDR-8

3M - SDR-8 - INDENTIFYING TAPE; NUMBERED 8 Only,  96 Inches a roll View larger image View larger image
Image may be a representation.
See specs for product details.

3M INDENTIFYING TAPE; NUMBERED 8 Only, 96 Inches a roll
Mfr. Part#:
SDR-8

Allied Stock#: 70113816
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$3.45 (Each)
1$3.450
5$3.300
10$3.140
25$2.860
50$2.410
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ScotchCode SDR Series
Length: 96" (2438.4mm)
Length, Tape Roll: 96 in.
Material: Polyester Film
Protection Class: Tape, Wire Marker
Special Features: Adhesive
Type: Tape
Width: 0.215" (5.5mm)

Overview


5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.