Location: 
All Products

3M RCMR16A27

3M - RCMR16A27 - Discontinued Manfacturer's part number View larger image View larger image
Image may be a representation.
See specs for product details.

3M Discontinued Manfacturer's part number
Mfr. Part#:
RCMR16A27

Allied Stock#: 70313512

Resources

View RCMR16A27 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8 |  Multiples Of: 8

Specifications

Angle, Viewing: 25°
Base Style: GU-5.3
Bulb Type: Socket
Luminous Intensity: 415
Type: LED
Voltage Rating: 12 VAC

Overview

The 3M™ LED advanced light MR-16 is the long-life, energy-efficient
solution to commercial, retail and residential lighting fixtures with the
GU-5.3 base. It requires just 6.0 watts to match the light output of
conventional 40W MR bulbs, resulting in significant energy savings
over traditional light bulbs. And with proprietary CrimpFin™
Heatsink Design, these lights last up to 50,000 hou