3M R18-4C
Terminal, Lug, Ring Tongue, ETP Copper, 22-18 AWG, 4, Tin, 0.6 in.,
Mfr. Part #: R18-4C / RS Stock #: 70113641
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Tin
Contact Material
ETP Copper
Contact Plating
Tin
Finish
Tin
Insulation Type
Non-Insulated
Material Thickness
0.030 in
Overall Length
0.6 ”
Overall Width
0.25 ”
Package Quantity
5 Bags?/Case
Primary Type
Ring
Series
Scotchlok Series
Shape
Ring Tongue
Special Features
Butted Seam, One Barrel
Standards
UL Listed and CSA Certified
Stud Size
4 in
Terminal Material
ETP Copper
Termination
Crimp
Type
One-Hole
Wire Size
22-18 AWG AWG
Overview
22-18 AWG , ETP Copper Terminal , 3M Highland™ Ring Tongue Lug Terminals
Highland™ Terminals and Splices. Provide a variety of design features assuring consistently effective, reliable performance, and easy installation. Highland™ terminals and splices are packaged in economical quantities of 25, 50 and 100 and feature convenient zipper type reclosure bags allowing for multiple closings and reopenings.
Highland™ Terminals and Splices. Provide a variety of design features assuring consistently effective, reliable performance, and easy installation. Highland™ terminals and splices are packaged in economical quantities of 25, 50 and 100 and feature convenient zipper type reclosure bags allowing for multiple closings and reopenings.