Location: 
All Products

3M R14-4C

3M - R14-4C - Terminal;  Ring Tongue;  ETP Copper;  16-14 AWG;  4 mm;  Tin;  0.6 in.; View larger image View larger image
Image may be a representation.
See specs for product details.

3M Terminal; Ring Tongue; ETP Copper; 16-14 AWG; 4 mm; Tin; 0.6 in.;
Mfr. Part#:
R14-4C

Allied Stock#: 70113644

Resources

View R14-4C Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Tin
Contact Plating: Tin
Finish: Tin
Insulation Type: Non-Insulated
Length, Overall: 0.6 "
Material, Contact: ETP Copper
Material, Insulation: Non-Insulated
Material, Terminal: ETP Copper
Package Quantity: 5 Bags⁄Case
Primary Type: Ring
Shape: Ring Tongue
Size, Stud: 4 mm
Special Features: Butted Seam, One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Thickness, Material: 0.03 in.
Type: One-Hole
Width, Overall: 0.25 "
Wire Size: 16-14 AWG

Overview

Ring Tongue, Non-Insulated, Butted Seam, Highland™ Terminals

Highland™ Terminals and Splices. Provide a variety of design features assuring consistently effective, reliable performance, and easy installation. Highland™ terminals and splices are packaged in economical quantities of 25, 50 and 100 and feature convenient zipper type reclosure bags allowing for multiple closings and reopenings.
Crimp-type terminals shall, electrically and mechanically, connect to a pre-stripped end of a stranded copper wire and have a flat tongue portion with a central opening for mounting around a screw or stud. The terminal line shall offer tongue variations in hole (stud) size (6, 8 10, etc.) and configuration (ring, fork, block fork, flanged block fork, locking fork, etc.)