Location: 
All Products

3M POLYGUN-TCW/.090"TIP

3M - POLYGUN-TCW/.090"TIP - HOT MELT ADHESIVE SYSTEM; POLYGUN TC; APPLICATOR TOOL View larger image View larger image
Image may be a representation.
See specs for product details.

3M HOT MELT ADHESIVE SYSTEM; POLYGUN TC; APPLICATOR TOOL
Mfr. Part#:
POLYGUN-TCW/.090"TIP

Allied Stock#: 70039957

 RoHS Exempt Product

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$176.92 (Each)
1$176.920
5$162.770
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Operating Temperature, Maximum: 385°F
Power: 150 Watts
Size: 5⁄8 in x 2 in
Weight: 10.0 Oz.

Overview


The Polygun TC Applicator is a real work-horse that delivers Jet-Melt™ adhesive quickly and economically. 3M™ has drawn from its years of leadership in hot melt hand-gun technology to produce the ultimate low-cost applicator. Easy Operation. The convenient cartridge holder speeds reloading and features "touch control" with special non-fatiguing thumb operation and precise, even adhesive flow. Applicator is ready to go after a brief 5-minute warm-up. High-Speed Application. Does bigger jobs faster, dispensing industrial grade Jet-melt adhesives at flow rates that are 50% higher than comparably sized handguns. A single loading applies over 89 inches of 1/8" adhesive bead in one uninterrupted application.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.