Location: 
All Products

3M O/B+BOX

3M - O/B+BOX - Conn; Twist-On Splice; 22-12AWG; Blue/Orange; 3M Performance Plus Wire Connector View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; Twist-On Splice; 22-12AWG; Blue/Orange; 3M Performance Plus Wire Connector
Mfr. Part#:
O/B+BOX

Allied Stock#: 70113855
 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$16.36 (Pack of 100)
1$16.360
5$15.700
25$14.880
50$13.780
Availability

164 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Color: Blue | Orange
Connector Type: O⁄B+ Wire
Height: 1.03" (26.2mm)
Insulation Type: Polypropylene, Thermoplastic Elastomer
Length, Overall: 1.03 "
Material, Contact: Steel
Package Quantity: 100
Primary Type: Twist-On Splice
Standards: UL Listed, CSA Certified
Termination: Spring
Type: Twist On
Voltage Rating: 600 V
Width, Overall: 0.49 "
Wire Size: 22-12 AWG

Overview

22 to 12 AWG Wire, Orange/Blue, O/B+ Wire Connector
  • Spring steel, corrosion-resistant coating
    O/B+ wire connector to electrically connect two or more conductor ends in a pigtail application and insulate the connection.