3M N3314-6002RB
Header,High Temperature,PCB Plug,14 Cont,Solder Tail, Thru-Hole,3000 Series,0.1"
Mfr. Part #: N3314-6002RB / RS Stock #: 70114177
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.67
5
$1.60
10
$1.52
25
$1.38
50
$1.17
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL, UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Termination Area Plating
200 u in. 60⁄40 Tin⁄Lead
Current Rating
2 A
Housing Finish
Tin-Lead
Housing Material
Glass Filled Polyester
Insulation Material
Glass Filled Polyester (PBT)
Insulation Resistance
>1 x 10^9 Ohms @ 500 VDC ohm
Mounting Hole Size
0.1 ”
Number of Contacts
14
Number of Rows
2
Operating Force
Glass Filled Polyester (PBT) oz
Operating Temperature
-55 to 105 °C
Overall Length
1.465 ”
Pin Length
0.112 ”
Pin Spacing
0.1 ”
Pitch
2.54 mm (0.100”) in
Primary Type
Board Mount
Product Header
3000 Series Four-Wall Header
Series
Four-Wall Header, 3000 Series
Special Features
Four-Wall
Tail Length
2.84 mm
Termination
Through-Hole
Type
Ejector Latch Header
Overview
4-Wall Header, Current Rating 1 A, Copper Alloy Contact Material
(Optional ejector latches supplied as a separate item.) Durable, fully-shrouded housing protects 0.025" square pins with 30 ?" gold plating. The ejector latches provide secure retention and removal. Available right-angle and straight pin models. These headers are high temperature and RoHS compliant.
14 Position, Straight Header, Board mount
High Temperature
RoHS Compliant
Surface-Mount Compatible
Optional Ejector Latches Supplied as Separate Items
Mounting Holes for Securing Header to Board
30?" Gold Plating
(Optional ejector latches supplied as a separate item.) Durable, fully-shrouded housing protects 0.025" square pins with 30 ?" gold plating. The ejector latches provide secure retention and removal. Available right-angle and straight pin models. These headers are high temperature and RoHS compliant.
14 Position, Straight Header, Board mount