3M N2540-6V0C-RB-WG
Header,High Temperature,PCB Plug,40 Cont,Solder Tail, Thru-Hole,2500 Series,2A
Mfr. Part #: N2540-6V0C-RB-WG / RS Stock #: 70114332
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
600
$6.86
3000
$6.31
6000
$5.49
12000
$4.80
30000
$4.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
2 A
Housing Material
Glass Filled Polyester
Number of Contacts
40
Number of Rows
2
Operating Temperature
-55 to 105 °C
Overall Length
2.288 "
Pin Length
0.112 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
2500 Series Four-Wall Header
Special Features
Four-Wall
Strain Relief
Low Profile
Termination
Surface Mount
Type
Header
UPC Code
51111742808
Overview
?Low profile, space saving design
?Center slot polarization prevents mis-insertions and reduces insertion time
?Dual slot polarization means broader compatibility with competitive polarization designs (not 10 pos.)
?Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
?Optional High temperature insulator suitable for "no lead" soldering operations
?High temperature option in through-hole version suitable for "paste in hole" reflow soldering techniques
?Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs