Location: 
All Products

3M MW-3/4-48-BLACK-BOX

3M - MW-3/4-48-BLACK-BOX - Tubing;  3/4 in.;  0.750 in.;  0.313;  0.065 in. (Typ.);  2.5:1
Image may be a representation.
See specs for product details.

3M Tubing; 3/4 in.; 0.750 in.; 0.313; 0.065 in. (Typ.); 2.5:1
Mfr. Part#:
MW-3/4-48-BLACK-BOX

Allied Stock#: 70113580

Resources

View MW-3/4-48-BLACK-BOX Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: For braided-shield pigtails, electrical wiring, mechanical assemblies, electronic components, electrical wire splices, breakouts, connections, solder joints, delicate wire terminations, end-sealing of electrical cables and rigid tubings
Brand/Series: MW series
Color: Black
Diameter, Inner: 0.750 in.
Diameter, Recovered Inner: 0.313
Dielectric Strength: 900 V⁄mil
Length: 20' (6.096m)
Longitudinal Shrinkage: +1, -10%
Material: Polyolefin
Packaging: Box
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2.5:1
Size, Tube: 3⁄4 in.
Special Features: Adhesive Lined
Standards: MIL-DTL-23053⁄4, Class 1, AMS-3634, UL File E-157227
Temperature, Operating: -55 to +110 °C
Tensile Strength: 2200 PSI
Thickness, Wall: 0.065 in. (Typ.)
Volume Resistivity: 10^15 Ohms-cm

Overview

Polyolefin, 2.5:1 Shrink Ratio, 2200 PSI Tensile Strength, MW Tubings

MW encapsulates and seals in one step in the same way as EPS-200. Semi-rigid outer wall gives superior abrasion and cut-through resistance. 2.5:1 shrink ratio, -55°C to +100°C continuous operating temperature, meets MIL-DTL-23053/6 Class 1. Black only.
3M™ MW tubing is a semi-rigid, 110 °C heat-shrinkable tubing that is co-extruded and selectively cross-linked to provide an integral, meltable inner wall. When heated in excess of 135 °C the inner meltable wall of the tubing is simultaneously softened and forced by the shrink action into intimate contact with all underlying surfaces, interstices and small voids. The recovered wall thickness of the tubing is proportional to the degree of recovery.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.