Location: 
All Products

3M MV18-8FLX

3M - MV18-8FLX - SEE 617-0590 MV18-8FLX- View larger image View larger image
Image may be a representation.
See specs for product details.

3M SEE 617-0590 MV18-8FLX-
Mfr. Part#:
MV18-8FLX

Allied Stock#: 70113750

Resources

View MV18-8FLX Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Connector Type: Flat Tongue Portion
Contact Plating: Tin
Diameter, Insulation: 0.145 "
Finish: Tin
Insulation Material: Vinyl
Insulation Type: Vinyl
Length, Overall: 0.88 "
Material: Brazed
Material, Contact: ETP Copper
Package Quantity: 500⁄Case
Primary Type: Fork
Shape: Fork
Size, Stud: 8
Special Features: One Barrel, Brazed Seam, Locking
Standards: UL Listed, CSA Certified
Termination: Crimp
Thickness, Material: 0.030 in.
Voltage Rating: 600 V
Width, Overall: 0.3 "
Wire Size: 22 to 18 AWG

Overview

Locking Fork, Vinyl Insulated, Brazed Seam, Scotchlok™ Terminals
  • Flat tongue portion connector