Location: 
All Products

3M MV18-8FBX

3M - MV18-8FBX - Conn; CrimpTerm; ForkTongue; 22-18AWG; 8StudSz; Insul.; Scotchlok; 0.145InOD; 0.85InL View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; ForkTongue; 22-18AWG; 8StudSz; Insul.; Scotchlok; 0.145InOD; 0.85InL
Mfr. Part#:
MV18-8FBX

Allied Stock#: 70113328

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$52.81 (Pack of 100)
1$52.810
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Connector Type: Block Fork
Contact Plating: Tin
Diameter, Insulation: 0.145 "
Finish: Tin
Insulation Material: Vinyl
Insulation Type: Vinyl
Length, Overall: 0.85 "
Material: ETP Copper
Material, Contact: ETP Copper
Package Quantity: 100
Primary Type: Fork
Shape: Fork
Size, Stud: 8
Special Features: One Barrel, Brazed Seam, Block
Standards: UL Listed and CSA Certified
Termination: Crimp
Thickness, Material: 0.030 in.
Voltage Rating: 600 V (Building Wire), 1000 V (Signs, Fixtures and Luminaires)
Width, Overall: 0.3 "
Wire Size: 22 to 18 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.