Location: 
All Products

3M MV14-8FLX

3M - MV14-8FLX - Conn; CrimpTerm; ForkTongue; 16-14AWG; 8StudSz; Insul.; Scotchlok; 0.170InOD; 0.88InL View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; ForkTongue; 16-14AWG; 8StudSz; Insul.; Scotchlok; 0.170InOD; 0.88InL
Mfr. Part#:
MV14-8FLX

Allied Stock#: 70113304

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$57.23 (Pack of 100)
1$57.230
5$54.940
25$52.080
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Connector Type: Locking Fork
Contact Plating: Tin
Diameter, Insulation: 0.17 "
Finish: Tin
Insulation Material: Vinyl
Insulation Type: Vinyl
Length, Overall: 0.88 "
Material: Brazed
Material, Contact: ETP Copper
Package Quantity: 100
Primary Type: Fork
Shape: Fork
Size, Stud: 8
Special Features: One Barrel, Brazed Seam, Locking
Standards: UL Listed, CSA Certified
Termination: Crimp
Thickness, Material: 0.03 in.
Width, Overall: 0.3 "
Wire Size: 16 to 14 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.