Location: 
All Products

3M MV14-10R/LX

3M - MV14-10R/LX - Conn; CrimpTerm; RingTongue; 16-14AWG; 10StudSz; Insul.; Scotchlok; 0.17InOD; 0.93InL View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; RingTongue; 16-14AWG; 10StudSz; Insul.; Scotchlok; 0.17InOD; 0.93InL
Mfr. Part#:
MV14-10R/LX

Allied Stock#: 70113288

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$66.24 (Pack of 100)
1$66.240
5$63.590
25$60.270
50$56.580
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Contact Plating: Tin
Diameter, Insulation: 0.17 "
Insulation Type: Vinyl
Length, Overall: 0.9 "
Material, Contact: ETP Copper
Material, Insulation: Vinyl
Package Quantity: 100⁄Carton, 500⁄Case
Primary Type: Ring
Shape: Ring Tongue
Size, Stud: 10
Special Features: One Barrel, Brazed Seam
Termination: Crimp
Thickness, Material: 0.03
Type: One-Hole
Width, Overall: 0.33 "
Wire Size: 16-14 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.