Location: 
All Products

3M MTI18-250Q

3M - MTI18-250Q - Conn.;  Crimp Terminal.;  Male Tab;  22-18AWG;  Nylon Fully Insulated;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Terminal.; Male Tab; 22-18AWG; Nylon Fully Insulated; Highland
Mfr. Part#:
MTI18-250Q

Allied Stock#: 70233896

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$7.95 (Pack of 25)
1$7.950
10$7.640
25$7.240
50$6.600
100$6.150
Availability

126 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.145 "
Finish: Tin
Gender: Male
Insulation Type: Nylon
Length, Overall: 0.95 "
Material: Nylon (Insulator), ETP Copper (Terminal)
Material, Contact: ETP Copper
Mount Angle: Straight
Package Quantity: 25
Primary Type: Quick Disconnect
Size, Stud: 0.25 "
Special Features: Butted Seam, One Barrel
Standards: UL Listed, CSA Certified
Tab Type: Male
Termination: Crimp
Width, Overall: 0.44 "
Wire Size: 22-18 AWG

Overview

Fully Insulated Nylon Male Tab
Features:
  • AWG: — 22-18
  • Width: — 0.250 Inch
  • Thickness: — 0.032 Inch