Location: 
All Products

3M MPRO150-PROJECTOR

3M - MPRO150-PROJECTOR - Pocket Projector,  MPRO150;  Handheld;  Battery Operated;  Micro SD Card View larger image View larger image
Image may be a representation.
See specs for product details.

3M Pocket Projector, MPRO150; Handheld; Battery Operated; Micro SD Card
Mfr. Part#:
MPRO150-PROJECTOR

Allied Stock#: 70113199

Resources

View MPRO150-PROJECTOR Datasheet Datasheet

View More from 3M >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: <br />120+ min. normal mode, 90+ min. high brightness mode
Battery Type: Rechargeable Lithium Ion
Depth: 5.1" (129.5mm)
Display Size: projected screen size from 8" to 50"
Height: 0.9" (22.9mm)
Includes: Tabletop Tripod, Rechargeable Lithium Ion Battery, 2GB standard interchangeable microSD card, International Power Adapter, Computer Cable, Component Video Cable, AV Cable Kit and 1 year warranty
Input Output: VGA, Compsite Video, Component Video, USB Mini 2.0, Audio Out ( 3.5 mm Stereo Jack) and MicroSD Card Slot
Lamp Life: 20000 Hours
Lumens: 15
Sound Level: (2) 0.5 W Speakers
Warranty: 1 Year
Weight: 5.6 oz.
Width: 2.4" (61mm)

Overview



The new 3M Mpro 150 can run your whole PowerPoint presentation or show videos and spread sheets with one powerful business tool that fits in your pocket. This portable projector supports the most popular business apps in Microsoft Word, Excel and Powerpoint, as well as Adobe PDF, movie and music files.
The MPRO 150 features interchangeable Micro SD card and integrated speakers, which allow the user to download a presentation from your computer, cell phone, Ipod/Iphone or PDA and go. It comes fully equiped with 120 minutes of battery life (re-chargeable), screen size up to 50 inches, and 15 lumens of brightness.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.