Location: 
All Products

3M MP-3526/27N-BLACK

3M - MP-3526/27N-BLACK - Loop;  4.9 yds;  Black;  MP Series View larger image View larger image
Image may be a representation.
See specs for product details.

3M Loop; 4.9 yds; Black; MP Series
Mfr. Part#:
MP-3526/27N-BLACK

Allied Stock#: 70113982

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$61.91 (Each)
1$61.910
5$59.430
25$56.340
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For fastening systems offer advanced closure alternatives to zippers, screws, snaps, hooks, bolts and more
Brand/Series: MP Series
Color: Black
Length: 14.7' (4.48m)
Length, Body: 4.9 yds
Protection Class: Fastener, Hook & Loop
Special Features: Adhesive
Width: 1" (25.4mm)

Overview

Scotchmate™ reclosable Fastener, Nylon Loop

When the two sides of a Scotchmate™ hook and loop fastener are pressed together, hundreds of tiny, stiff hooks mesh with a surface of pliable loops. You simply press together to fasten and pull apart to open. And do it thousands of times during the life of your product. For use in environments where temperatures climb to levels difficult for some adhesives. Operating Temperature: MP-3401/02 — up to 250°F cont.; MP-3526/27 — -20°F to 120°F cont.
3M™ Scotchmate™ reclosable fasteners offer advanced closure alternatives to zippers, screws, snaps, hooks, bolts and more. They offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces and improved product performance in many applications. The hook and loop fasteners consist of two strips of nylon fabric which engage to form a quick fastening attachment.