Location: 
All Products

3M MNG18-250DMIX

3M - MNG18-250DMIX - Conn; CrimpTerm; Disconnect; Male; 22-18AWG; Insul.; Scotchlok; 0.95InL; 0.250InTabL View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; Disconnect; Male; 22-18AWG; Insul.; Scotchlok; 0.95InL; 0.250InTabL
Mfr. Part#:
MNG18-250DMIX

Allied Stock#: 70113245

 RoHS Compliant Part

Resources

View MNG18-250DMIX Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Red
Contact Plating: Tin
Flammability Rating: UL 94V-2
Gender: Male
Insulation Type: Nylon
Length, Overall: 0.95 "
Material: ETP Copper
Material, Contact: ETP Copper
Package Quantity: 500⁄Case
Primary Type: Quick Disconnect
Special Features: Butted Seam, One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Width, Overall: 0.44 "
Wire Size: 22-18 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.