Location: 
All Products

3M MNG14-250DMIX

3M - MNG14-250DMIX - Conn; CrimpTerm; Disconnect; Male; 16-14AWG; Insul.; Scotchlok; 0.95InL View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; Disconnect; Male; 16-14AWG; Insul.; Scotchlok; 0.95InL
Mfr. Part#:
MNG14-250DMIX

Allied Stock#: 70113240

 RoHS Compliant Part

 

Resources

View MNG14-250DMIX Datasheet Datasheet

View More from 3M >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 6.
Pricing (USD) & Availability
Standard Pricing
$61.83 (Pack of 50)
1$61.830
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Blue
Contact Plating: Tin
Flammability Rating: UL 94V-2
Gender: Male
Insulation Type: Nylon
Length, Overall: 0.95 "
Material: ETP Copper
Material, Contact: ETP Copper
Package Quantity: 500⁄Case
Primary Type: Quick Disconnect
Special Features: Butted Seam, One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Width, Overall: 0.44 "
Wire Size: 16-14 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.