Location: 
All Products

3M MNG10-8FLK

3M - MNG10-8FLK - Terminal;  12-10 AWG;  0.250 in. (Max.);  ETP Copper (Terminal);  Tin;  Nylon;  8
Image may be a representation.
See specs for product details.

3M Terminal; 12-10 AWG; 0.250 in. (Max.); ETP Copper (Terminal); Tin; Nylon; 8
Mfr. Part#:
MNG10-8FLK

Allied Stock#: 70112990

Resources

View MNG10-8FLK Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Tin
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Finish: Tin
Insulation Material: Nylon
Insulation Type: Nylon
Length, Overall: 1.03 "
Material: ETP Copper (Terminal)
Material, Contact: ETP Copper
Package Quantity: 500⁄Case
Primary Type: Fork
Size, Stud: 8
Special Features: Butted Seam, One Barrel, Locking
Standards: UL Listed, CSA Certified
Termination: Crimp
Thickness, Material: 0.04 in.
Voltage Rating: 600 V (Max.) (Building Wire)⁄1000 V (Signs, Fixtures and Luminaires)
Width, Overall: 0.32 "
Wire Size: 12 to 10 AWG

Overview

Scotchlok™ Terminal, 12-10 AWG Wire Range, 0.250 in. (Max.) Insulation Diameter
  • Material thickness 0.040 in.
    Crimp-type terminals shall, electrically and mechanically, connect to a pre-stripped end of a stranded copper wire: and have a flat tongue portion with a central opening for mounting around a screw or stud.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.