Location: 
All Products

3M MH18BCX PK/100

3M - MH18BCX PK/100 - SEE 617-0294 MH18BCX View larger image View larger image
Image may be a representation.
See specs for product details.

3M SEE 617-0294 MH18BCX
Mfr. Part#:
MH18BCX PK/100

Allied Stock#: 70113740

Resources

View MH18BCX PK/100 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 25

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Red
Contact Plating: Tin
Insulation Type: Polyolefin
Length, Overall: 1.2 "
Material, Contact: ETP Copper
Package Quantity: 100⁄Case
Primary Type: Splice
Special Features: One Barrel
Standards: UL Listed
Termination: Crimp
Type: Butt
Wire Size: 22-18 AWG

Overview

3M Scotchlok™ Terminals Butt Connector
  • Strip away the end 3/8 inch of wire insulation
    The polyolefin insulated, seamless butt connector shall be tin-plated, annealed copper, having a double-length, round seamless barrel with a center stop covered by a preapplied heat shrink tubing, color coded and sized for a specified (AWG) wire range (22-18, 16-14, 12-10).