Location: 
All Products

3M MH10BCX

3M - MH10BCX - Conn; CrimpTerm; Splice; Butt; 12-10AWG; Insul.; Scotchlok; HeatShrink; 1.5InL View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; CrimpTerm; Splice; Butt; 12-10AWG; Insul.; Scotchlok; HeatShrink; 1.5InL
Mfr. Part#:
MH10BCX

Allied Stock#: 70113047

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$21.58 (Pack of 25)
1$21.585
5$20.724
25$19.637
50$16.839
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Yellow
Contact Plating: Tin
Insulation Type: Polyolefin
Length, Overall: 1.5 "
Material, Contact: ETP Copper
Package Quantity: 100
Primary Type: Splice
Special Features: One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Type: Butt
Wire Size: 12-10 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.