Location: 
All Products

3M MFP-3/4-48"-CLEAR

3M - MFP-3/4-48"-CLEAR - Tubing;  3/4,  2:1 Thin Wall,  48" Clear View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing; 3/4, 2:1 Thin Wall, 48" Clear
Mfr. Part#:
MFP-3/4-48"-CLEAR

Allied Stock#: 70234587

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$19.49 (Each)
1$19.490
5$18.520
10$17.590
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For shrink-fit jacketing and insulation of flexible wire bundles and sensitive components
Brand/Series: MFP Series
Color: Clear
Diameter, Inner: 0.750 in.
Diameter, Recovered Inner: 0.375
Shrink Ratio: 2:1

Overview

Heat Shrink Tubing's, 5500 PSI Tensile Strength, 900 V/mil Dielectric Strength

Kynar® is an excellent insulation for extremes in temperature or environment. Kynar® is flame retardant and is rated for continuous operation from -55°C to +175°C. PVDF fluoropolymer makes it resistant to corrosive chemicals, solvents and oils, as well as mechanically tough for cut-through and abrasion resistance. Rigidity and transparency make it a good choice for strain relief and identification. 2:1 shrink ratio, UL recognized for VW-1, meets MIL-DTL-23053/8. Clear only. UL E39100.
3M™ Kynar is a cross-linked, thin-walled, heat-shrinkable tubing offering a high degree of mechanical strength and high temperature resistance. The tubing has outstanding abrasion resistance and cut through properties in combination with high dielectric strength. It is inherently Flame-Retardant, semi-rigid and highly resistant to most industrial fuels, chemicals and solvents.