Location: 
All Products

3M FV10-8Q

3M - FV10-8Q - Conn.;  Crimp Term.;  Fork Tongue;  Std;  12-10 AWG;  Vinyl Insul.;  Butted;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Term.; Fork Tongue; Std; 12-10 AWG; Vinyl Insul.; Butted; Highland
Mfr. Part#:
FV10-8Q

Allied Stock#: 70233880

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Special Pricing
$6.23 (Pack of 25)
1$6.229(Save 28%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$8.66 (Pack of 25)
1$8.660
5$8.230
10$7.820
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Highland Series
Connector Type: Standard Fork
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Finish: Tin
Insulation Material: Vinyl
Insulation Type: Vinyl
Length, Overall: 1.03 "
Material: ETP Copper (Terminal)
Material, Contact: ETP Copper
Package Quantity: 25
Primary Type: Fork
Shape: Fork
Size, Stud: 8
Special Features: Butted Seam, One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Thickness, Material: 0.04 in.
Voltage Rating: 1000 V
Width, Overall: 0.38 "
Wire Size: 12 to 10 AWG

Overview

Vinyl Insulated Fork Terminal
Features:
  • 12-10 AWG
  • Stud Size — 8

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.