Location: 
All Products

3M FP301-3/8-100'-BLACK-SPOOL

3M - FP301-3/8-100'-BLACK-SPOOL - Tubing;  3/8 in.;  0.375 (Expanded) in.;  0.025 in. (Nom.) (Recovered);  2:1;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing; 3/8 in.; 0.375 (Expanded) in.; 0.025 in. (Nom.) (Recovered); 2:1; Black
Mfr. Part#:
FP301-3/8-100'-BLACK-SPOOL

Allied Stock#: 70113221

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$42.24 (Per 100 ft. Coil)
1$42.240
5$40.130
10$38.120
Availability

19 can ship immediately.

132 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Brand/Series: FP-301 Series
Color: Black
Diameter, Inner: 0.375 (Expanded) in.
Dielectric Strength: 900 V⁄mil
Flammability Rating: Self-Extinguish Meets UL 224 All-Tubing Flame Test (Class 1 Only)
Length: 100' (30.48m)
Longitudinal Shrinkage: ±5%
Material: Polyolefin
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 3⁄8 in.
Special Features: Flame Retardant
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall: 0.025 in. (Nom.) (Recovered)
Volume Resistivity: 10^15 Ohms-cm

Overview

Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.

3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.

Features
  • Simple, Safe Installation
  • Accommodates a Wide Range of Cables
  • No Torches or Heat Required
  • Seals Tight, Retains Its Resiliency and Pressure
  • Water-Resistant - Meets ANSI C119.1 Requirements
  • Seals Without Mastic, Tape, or Adhesives