3M FP301-2-48"-BLUE-5 PCS
Heat Shrink Tubing; General Purpose; 2", 2:1; 48"-Blue
Mfr. Part #: FP301-2-48"-BLUE-5 PCS / RS Stock #: 70549872
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128596210
Color
Blue
Inner Diameter
2 In.
Series
FP-301 Series
Shrink Ratio
2:1
Overview
Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.
3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.
Features
Simple, Safe Installation
Accommodates a Wide Range of Cables
No Torches or Heat Required
Seals Tight, Retains Its Resiliency and Pressure
Water-Resistant - Meets ANSI C119.1 Requirements
Seals Without Mastic, Tape, or Adhesives
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.
3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.
Features