All Products

3M FP301 1 BL 48"

3M - FP301 1 BL 48" - Tubing;  1 in.;  0.035 in. (Nom.);  2:1 Flexible Polyolefin;  Blue
Image may be a representation.
See specs for product details.

3M Tubing; 1 in.; 0.035 in. (Nom.); 2:1 Flexible Polyolefin; Blue
Mfr. Part#:
FP301 1 BL 48"

Allied Stock#: 70113325


View FP301 1 BL 48" Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts


Application: For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color: Blue
Diameter, Inner: 1 in.
Diameter, Inside: 1" (Supplied), 0.5" (Recovered)
Dielectric Strength: 900 V⁄mil
Flammability Rating: Self-Extinguish meets UL 224 All-Tubing Flame Test (Class 1 Only)
Length: 20' (6.096m)
Longitudinal Shrinkage: ±5%
Material: Polyolefin
Packaging: Box
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 1 in.
Special Features: Flame Retardant
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall: 0.035 in. (Nom.)
Volume Resistivity: 10^15 Ohms-cm


FP-301 Tubing, Flexible Polyolefin, 2:1 Shrink Ratio

FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for -55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135 °C continuous operation, these tubing is split resistant, mechanically tough, easily marked and resists cold flow.