Location: 
All Products

3M FP301-1/8-100'-CLEAR-SPOOL

3M - FP301-1/8-100'-CLEAR-SPOOL - Tubing;  1/8 in.;  0.020 in. (Nom.);  2:1 Polyolefin;  Clear;  5% View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing; 1/8 in.; 0.020 in. (Nom.); 2:1 Polyolefin; Clear; 5%
Mfr. Part#:
FP301-1/8-100'-CLEAR-SPOOL

Allied Stock#: 70113140

 RoHS Compliant Part

 

Resources

View FP301-1/8-100'-CLEAR-SPOOL Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$25.59 (Per 100 ft. Coil)
1$25.590
5$24.310
10$23.100
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Brand/Series: FP-301 Series
Color: Clear
Diameter, Inner: 0.125 in.
Dielectric Strength: 900 V⁄mil
Flammability Rating: Self-extinguish meets UL 224 All-Tubing Flame Test (Class 1 only)
Length: 100' (30.48m)
Longitudinal Shrinkage: ±5%
Material: Polyolefin
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 1⁄8 in.
Special Features: Flame Retardant
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall: 0.020 in. (Nom.)
Volume Resistivity: 10^15 Ohms-cm

Overview

3M™ Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 tubing is rated for continuous operation at –55°C (–67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).