3M FP301-1/16-1000'-BLACK-SPOOL
Tubingm 1/16in, 2:1 Shrink Ratio, Thin Wall, Black, FP-301 Series
Mfr. Part #: FP301-1/16-1000'-BLACK-SPOOL / RS Stock #: 70276274
Price
Qty.
Standard Price
3
$535.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00054007084617
Color
Black
Dimensions
12000.00 in L
Inner Diameter
1/16 in
Material
Polyolefin
Packaging
Coil
Shrink Ratio
2:1
UPC Code
54007084617
Overview
3M FP-301 Series — Thin-Wall Tubing | Flexible, Polyolefin:
3M Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Lightweight, tough and flexible. 3MTM Single Wall Tubing is the right choice for electrical insulation in many industrial and manufactured products. It’s also dependable as a lightweight wire harness, wire marking, wire bundling, component packaging and fire-resistant cover. Rated for 135C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55C (-67F) to 135C (275F), and is designed to withstand elevated temperatures to 300C (572F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100C (212F).
3M FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. Shrink Ratio 3M FP-301 tubing has a 2:1 shrink ratio. When freely recovered, the tubing will shrink to 50% of its as-supplied internal diameter. The recovered wall thickness is proportional to the degree of recovery.
Features:
Tensile Strength 2400 psi
Ultimate Elongation 400%
Longitudinal Change ±5%
Secant Modulus (2%) 13,000 psi
Specific Gravity 1.3 (Opaque) .93 (Clear)
Operating Temperature -67 to 275 F (-55 to +135 C)
Shrink Temperature (minimum) 212 F (100 C)
Heat Aging (336 hrs. @ 175 C) Elongation 175%
Heat shock (4 hrs. @ 250 C) No dripping, flowing, cracking, passes mandrel wrap test
Low Temperature Flexibility: (4 hrs @ -55 C) No cracking
Scant Modules (2%) 13,000 psi
Self-extinguish, Meets UL 224 All-Tubing
Flame Test (Except Clear): Pass
Dielectric Strength 900 V/mil
Volume Resistivity 1015 ohm/cm
Corrosion Resistance (Copper mirror) Non-corrosive
Fungus Resistance Non-nutrient
Water Absorption 0.2%
Solvent Resistance Excellent