Location: 
All Products

3M FP-FP-301VW-1/4-BLACK-200'

3M - FP-FP-301VW-1/4-BLACK-200' - Heat Shrink Tubing FP-301VW-1/4-Black-200`: 200 ft spool length View larger image View larger image
Image may be a representation.
See specs for product details.

3M Heat Shrink Tubing FP-301VW-1/4-Black-200`: 200 ft spool length
Mfr. Part#:
FP-FP-301VW-1/4-BLACK-200'

Allied Stock#: 70330721

 RoHS Compliant Part

 

Resources

View FP-FP-301VW-1/4-BLACK-200' Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$55.54 (Per 200 ft. Coil)
3$55.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 3

Specifications

Brand/Series: FP-301 VW Series
Color: Black
Diameter, Inner: 1/4"
Length: 200' (60.96m)
Packaging: Coil

Overview

Heat Shrink TubingFP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.Offers an outstanding balance of electrical, physical, chemical properties for a wide variety of industrial and military applications. Split resistant, mechanically tough, easily marked and resists cold flow.