All Products

3M FP-301VW-1/8-BLACK-500'

3M - FP-301VW-1/8-BLACK-500' - Heat Shrink Tubing,  flame resistant -Black 500 ft per spool View larger image View larger image
Image may be a representation.
See specs for product details.

3M Heat Shrink Tubing, flame resistant -Black 500 ft per spool
Mfr. Part#:

Allied Stock#: 70336192

 RoHS Compliant Part



View FP-301VW-1/8-BLACK-500' Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$0.190 (Linear Foot)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500 |  Multiples Of: 1500


Brand/Series: FP-301 VW Series
Color: Black
Diameter, Inner: 1/8"
Diameter, Inside: 1/8"
Shrink Ratio: 2:1


Heat Shrink Tubing

FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
Offers an outstanding balance of electrical, physical, chemical properties for a wide variety of industrial and military applications. Split resistant, mechanically tough, easily marked and resists cold flow.