3M FP-301-VW-3/64-48-BLACK
Tubing, Heat Shrink, Flame Retardant, Polyolefin, 48" L, 2:1 Shrink Ratio
Mfr. Part #: FP-301-VW-3/64-48-BLACK / RS Stock #: 70113448
Price
Qty.
Standard Price
1
$33.35
6
$30.59
15
$29.11
25
$27.50
50
$26.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
80-6107-8725-3
Application
Used as a shrink-fit electrical insulation over cable splices and terminations and for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
Black
Dielectric Strength
900 V⁄mil (Electrical), 400 V⁄mil (Chemical) V
Inner Diameter
0.046 In.
Longitudinal Shrinkage
± 5 %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Box
Product Header
Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
0.023 in. (Max.) in
Series
FP-301 Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
MIL Specification, UL Recognized, CSA Certified
Tensile Strength
2400 PSI (Physical), 1000 PSI (Chemical) N
Tube Size
3⁄64 in.
Volume Resistivity
10^15 Ohm-cm
Wall Thickness
0.016 in. (Nom.) (Recovered) in
Overview
Heat Shrink Tubing
FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
Offers an outstanding balance of electrical, physical, chemical properties for a wide variety of industrial and military applications. Split resistant, mechanically tough, easily marked and resists cold flow.
FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
Offers an outstanding balance of electrical, physical, chemical properties for a wide variety of industrial and military applications. Split resistant, mechanically tough, easily marked and resists cold flow.