All Products

3M FP-301-VW-3-48-BLACK

3M - FP-301-VW-3-48-BLACK - Tubing;  3 in.;  3 in. (Min.);  1.500 in. (Max.);  0.050 in. (Nom.);  2:1;  2400 PSI
Image may be a representation.
See specs for product details.

3M Tubing; 3 in.; 3 in. (Min.); 1.500 in. (Max.); 0.050 in. (Nom.); 2:1; 2400 PSI
Mfr. Part#:

Allied Stock#: 70113471


View FP-301-VW-3-48-BLACK Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Application: Typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Brand/Series: FP-301 VW Series
Color: Black
Diameter, Inner: 3 in. (Min.)
Diameter, Inside: 3" (Supplied), 1.5" (Recovered)
Diameter, Recovered Inner: 1.500 in. (Max.)
Dielectric Strength: 900 V⁄mil
Flammability Rating: Self-Extinguishing Meets UL 224 All-Tubing Flame Test (Class 1 Only)
Length: 8' (2.44m)
Longitudinal Shrinkage: ± 5 %
Material: Polyolefin
Packaging: Box
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 3 in.
Special Features: Flame Retardant
Standards: MIL-DTL-23053⁄5, Class 1, 2, AMS-3636, AMS - 3637, U L File E-39100, E-69751, CSALR38227, ABS
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall: 0.050 in. (Nom.)
Volume Resistivity: 10^15 Ohm-cm


Heat Shrink Tubing

FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
3M™ FP-301 Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, eas