Location: 
All Products

3M FP-301-4-BLACK-4'-BULK

3M - FP-301-4-BLACK-4'-BULK - Tubing;  4,  2:1 Thin Wall,  48" Black View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing; 4, 2:1 Thin Wall, 48" Black
Mfr. Part#:
FP-301-4-BLACK-4'-BULK

Allied Stock#: 70234538

 RoHS Compliant Part

 

Resources

View FP-301-4-BLACK-4'-BULK Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Special Pricing
$17.56 (Each)
1$17.559(Save 0%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$17.56 (Each)
1$17.560
Availability

310 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Alternate Parts

Specifications

Brand/Series: FP-301 Series

Overview

3M™ Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 tubing is rated for continuous operation at –55°C (–67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.