Location: 
All Products

3M FP-301-3/64-3/16-BLACK

3M - FP-301-3/64-3/16-BLACK - Tubing;  3/64 in.;  0.046 in.;  0.023;  0.016 in.;  2:1 Polyolefin View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing; 3/64 in.; 0.046 in.; 0.023; 0.016 in.; 2:1 Polyolefin
Mfr. Part#:
FP-301-3/64-3/16-BLACK

Allied Stock#: 70113035

 RoHS Compliant Part

 

Resources

View FP-301-3/64-3/16-BLACK Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$14.00 (Pack of 30)
1$14.000
5$13.440
25$12.740
50$10.920
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For electronic and electrical
Brand/Series: FP-301 Series
Color: Black
Diameter, Inner: 0.046 in.
Diameter, Recovered Inner: 0.023
Dielectric Strength: 900 V⁄mil
Flammability Rating: Self-extinguish meets UL224
Longitudinal Shrinkage: ±5%
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 3⁄64 in.
Standards: UL Recognized and CSA Certified
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2400 PSI
Thickness, Wall: 0.016 in.
Volume Resistivity: 10^14 Ohms-cm

Overview

3M™ FP-301 Flexible Polyolefin Tubings

FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for -55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
6" pieces. Black only.
3M™ FP-301 tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.