3M FP-301-3/4-YELLOW-50'
Tubing, Heat Shrink, Flame Retardant, Yel Polyolefin, 2:1 Shrink Ratio
Mfr. Part #: FP-301-3/4-YELLOW-50' / RS Stock #: 70113285
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051135355961
Application
For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
Yellow
Dielectric Strength
900 V?/mil
Inner Diameter
0.75 In.
Longitudinal Shrinkage
±5% %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Product Header
FP-301 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Series
FP-301 Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Recognized, CSA Certified
Tensile Strength
2400 PSI (Physical), 1000 PSI (Chemical) PSI
Tube Size
3⁄4 in.
Volume Resistivity
10^15 Ohms-cm
Wall Thickness
0.030 in. (Nom.) in
Overview
3M™ Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).
FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).