Location: 
All Products

3M FP-301-3/4-WHITE-50'

3M - FP-301-3/4-WHITE-50' - Tubing;  3/4 in.;  0.030 in. (Nom.);  2:1 Flexible Polyolefin View larger image View larger image
Image may be a representation.
See specs for product details.

3M Tubing; 3/4 in.; 0.030 in. (Nom.); 2:1 Flexible Polyolefin
Mfr. Part#:
FP-301-3/4-WHITE-50'

Allied Stock#: 70113283
 

Resources

View FP-301-3/4-WHITE-50' Datasheet Datasheet

View More from 3M >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 3.
Pricing (USD) & Availability
Standard Pricing
$39.59 (Per 50 ft. Coil)
1$39.590
5$38.000
25$36.020
50$30.870
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Brand/Series: FP-301 Series
Color: White
Diameter, Inner: 0.75 in.
Dielectric Strength: 900 V⁄mil
Flammability Rating: Self-Extinguish meets UL 224 All-Tubing Flame Test (Class 1 Only)
Length: 50' (15.24m)
Longitudinal Shrinkage: ±5%
Material: Polyolefin
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 3⁄4 in.
Special Features: Flame Retardant
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +135 °C
Tensile Strength: 2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall: 0.030 in. (Nom.)
Volume Resistivity: 10^15 Ohms-cm

Overview

3M™ Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 tubing is rated for continuous operation at –55°C (–67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).