3M FP-301-3/32-RED-4'-BOX
Tubing, Heat Shrink, Flame Retardant, Red Polyolefin, 48" L, 2:1 Shrink Ratio
Mfr. Part #: FP-301-3/32-RED-4'-BOX / RS Stock #: 70113119
Price
Qty.
Standard Price
1
$32.78
6
$30.95
15
$30.37
25
$29.29
50
$28.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
80-6107-8577-8
Application
For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
Red
Dielectric Strength
900 V?/mil
Inner Diameter
0.093 In.
Longitudinal Shrinkage
±5% %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Box
Product Header
FP-301 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Series
FP-301 Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Recognized, CSA Certified
Tensile Strength
2400 PSI (Physical), 1000 PSI (Chemical) PSI
Tube Size
3⁄32 in.
Volume Resistivity
10^15 Ohms-cm
Wall Thickness
0.020 in. (Nom.) in
Overview
3M™ Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).
FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).