Location: 
All Products

3M FP-301-1/4-3/4-BLACK

3M - FP-301-1/4-3/4-BLACK - Discontinued manufacturer#s part number View larger image View larger image
Image may be a representation.
See specs for product details.

3M Discontinued manufacturer#s part number
Mfr. Part#:
FP-301-1/4-3/4-BLACK

Allied Stock#: 70113036

 RoHS Compliant Part

Resources

View FP-301-1/4-3/4-BLACK Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For electronic and electrical
Brand/Series: FP-301 Series
Color: Black
Diameter, Inner: Kit - See desc.
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 2:1
Size, Tube: 1⁄4 to 3⁄4 in.

Overview

2:1 Shrink Ratio, Flexible Polyolefin , FP-301 Heat Shrink Tubing Kits

FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for -55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
6" pieces. Black only.
It is a versatile assortment of flexible polyolefin heat shrink tubing. The kits are available in two different types are assorted colors or black only. Each box is 7 " x 11 " x 2-1/2 "(177.7 mm x 279.3 mm x 63.4 mm) of rugged translucent plastic with product and installation information on the cover.