Location: 
All Products

3M FDV18-187Q

3M - FDV18-187Q - Conn.;  Crimp Term.;  Female Disconnect;  22-18 AWG;  Vinyl Insul.; Interlk;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Term.; Female Disconnect; 22-18 AWG; Vinyl Insul.; Interlk; Highland
Mfr. Part#:
FDV18-187Q

Allied Stock#: 70233877

 RoHS Compliant Part

 
View More from 3M >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 168.
Pricing (USD) & Availability
Standard Pricing
$7.95 (Pack of 25)
1$7.950
5$7.640
10$7.240
25$6.600
Availability

168 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.145 "
Gender: Female
Insulation Type: Vinyl
Length, Overall: 0.78 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Size, Stud: 0.187 "
Special Features: Butted Seam, One Barrel
Standards: UL Listed, CSA Certified
Termination: Crimp
Wire Size: 22-18 AWG

Overview

Vinyl Insulated Female Disconnect
Features:
  • AWG: — 22-18
  • Dimensions: — 0.187 Width × 0.020 Thickness