Location: 
All Products

3M FDI14-250Q

3M - FDI14-250Q - Conn.;  Crimp Term.;  Female Disconnect;  16-14 AWG;  Nylon Insul.; Interlk;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Term.; Female Disconnect; 16-14 AWG; Nylon Insul.; Interlk; Highland
Mfr. Part#:
FDI14-250Q

Allied Stock#: 70233871

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$7.95 (Pack of 25)
1$7.950
5$7.640
10$7.240
25$6.600
Availability

259 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.145 "
Flammability Rating: UL 94 V-2
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.87 "
Material: Brass
Material, Contact: Brass
Primary Type: Quick Disconnect
Size, Stud: 0.25 "
Special Features: Butted Seam, One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Width, Overall: 0.37 "
Wire Size: 16-14 AWG

Overview

Fully Insulated Nylon Female Disconnect
Features:
  • AWG: — 16-14
  • Width: — 0.250 Inch
  • Thickness: — 0.032 Inch