Location: 
All Products

3M FDI10-250Q

3M - FDI10-250Q - Conn.;  Crimp Term.;  Female Disconnect;  12-10 AWG;  Nylon Insul.; Interlk;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Term.; Female Disconnect; 12-10 AWG; Nylon Insul.; Interlk; Highland
Mfr. Part#:
FDI10-250Q

Allied Stock#: 70233869

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$8.66 (Pack of 25)
1$8.660
5$8.230
10$7.820
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Color: Yellow
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Flammability Rating: UL 94 V-2
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.99 "
Material: Brass
Material, Contact: Brass
Primary Type: Quick Disconnect
Size, Stud: 0.25 "
Special Features: One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Wire Size: 12-10 AWG

Overview

Fully Insulated Nylon Female Disconnect

Features:
  • AWG: — 12-10
  • Width: — 0.250 Inch
  • Thickness: — 0.032 Inch