3M FDI10-250Q
Terminal, 12 to 10 AWG, Brass, Nylon, Tin, 0.250 in. (Max.), UL 94V-2
Mfr. Part #: FDI10-250Q / RS Stock #: 70113715
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Brass
Contact Plating
Tin
Gender
Female
Insulation Diameter
0.25 ”
Insulation Type
Nylon
Material
Brass
Overall Length
0.99 ”
Package Quantity
25⁄Bag, 10 Bags⁄Case
Primary Type
Quick Disconnect
Series
Scotchlok Series
Special Features
One Barrel
Standards
UL Listed and CSA Certified
Stud Size
0.25 " in
Termination
Crimp
Wire Size
12-10 AWG AWG
Overview
3M Highland™ Terminals, Female Disconnect, Nylon Fully Insulated
Tin plated
The terminal material is brass.
The terminal material is brass.