All Products

3M EPS300-3/4-48"-RED

3M - EPS300-3/4-48"-RED - Red Adhesive Lined Heat Shrink Tubing,  19.05mm,  3:1 View larger image View larger image
Image may be a representation.
See specs for product details.

3M Red Adhesive Lined Heat Shrink Tubing, 19.05mm, 3:1
Mfr. Part#:

Allied Stock#: 70234431

 RoHS Compliant Part



View EPS300-3/4-48"-RED Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$6.72 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 45 |  Multiples Of: 45


Color: Red
Diameter, Inner: 0.75" (Supplied), 0.25" (Recovered)
Diameter, Inside: 0.75" (Supplied), 0.25" (Recovered)
Length: 48"
Shrink Ratio: 3:1


3M EPS-300 Heat Shrink Tubing
The EPS-300 range of heat shrink tubing offers adhesive-lined construction. The tubing is a flexible polyolefin which has a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while still being able to maintain the high flow and excellent adhesion of the inner sealant liner. When the tubing is heated in temperatures above 121 °C the EPS-300 quickly shrinks to a skin-tight fit. Upon cooling, the adhesive solidifies forming a permanent, non-drying, flexible and water resistant barrier rated for operation from -55 to +110 °C. The tubing has a shrink ratio of 3:1.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.