Location: 
All Products

3M EPS300-3/4-48"-BLACK-45 PCS

3M - EPS300-3/4-48"-BLACK-45 PCS - 3M(TM) Adhesive-Lined Tubing EPS300-3/4-Black-48" View larger image View larger image
Image may be a representation.
See specs for product details.

3M 3M(TM) Adhesive-Lined Tubing EPS300-3/4-Black-48"
Mfr. Part#:
EPS300-3/4-48"-BLACK-45 PCS

Allied Stock#: 70929724

 RoHS Compliant Part

 

Resources

View EPS300-3/4-48"-BLACK-45 PCS Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$7.17 (Each)
1$7.170
5$6.850
10$6.560
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EPS-300 Series

Overview

EPS 300 Adhesive-Lined Flexible Polyolefin TubingsThe meltable inner wall of EPS-300 forms a moisture proof barrier in one step in the same way as EPS-200, making it the product of choice for outdoor, automotive, or marine applications. The 3:1 shrink ratio helps to seal uneven surfaces such as connectors and components. Jacket meets UL 224 all tubing flame test, -55 degC to +110 degC continuous operating temperature, meets MIL-DTL-23053/6 Class 3. Black only.M EPS-300 is a thin-wall tubing ffering the advantages of integral, adhesive-lined construction. The tubing made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heatshrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics.