3M EPS300-1-48"-RED
Tubing, 1, 3:1 Thin Wall+Adhesive, 48" Red
Mfr. Part #: EPS300-1-48"-RED / RS Stock #: 70234436
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.04
5
$18.10
10
$17.71
25
$17.33
50
$16.95
100
$16.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128597644
Color
Red
Dimensions
48.00 in L
Inner Diameter
1 in
Shrink Ratio
3:1
UPC Code
51128597644
Overview
strong>3M EPS-300 Heat Shrink Tubing
The EPS-300 range of heat shrink tubing offers adhesive-lined construction. The tubing is a flexible polyolefin which has a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while still being able to maintain the high flow and excellent adhesion of the inner sealant liner. When the tubing is heated in temperatures above 121 °C the EPS-300 quickly shrinks to a skin-tight fit. Upon cooling, the adhesive solidifies forming a permanent, non-drying, flexible and water resistant barrier rated for operation from -55 to +110 °C. The tubing has a shrink ratio of 3:1.
The EPS-300 range of heat shrink tubing offers adhesive-lined construction. The tubing is a flexible polyolefin which has a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while still being able to maintain the high flow and excellent adhesion of the inner sealant liner. When the tubing is heated in temperatures above 121 °C the EPS-300 quickly shrinks to a skin-tight fit. Upon cooling, the adhesive solidifies forming a permanent, non-drying, flexible and water resistant barrier rated for operation from -55 to +110 °C. The tubing has a shrink ratio of 3:1.