3M CHG-2030-J01010-KEP
Conn,Rect,Socket,Wiremnt,0.1 in Pitch,30 Pos,2 Row,24-22 AWG,IDC,CHG Ser,Polar
Mfr. Part #: CHG-2030-J01010-KEP / RS Stock #: 70114674
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cUL, UL
Angle
Straight Degree(s)
Color
Gray
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
2 A
Dielectric Material
PBT
Insulation Diameter
0.054 ”
Number of Contacts
30
Number of Rows
2
Operating Temperature
-55 to 105 °C
Overall Length
1.68 ”
Pin Spacing
0.1 ”
Pitch
2.54 mm (0.100”) in
Primary Type
Cable Connector
Product Header
CHG Series Polarized Wiremounted Socket
Series
CHG Series
Special Features
Polarized
Standards
DIN 41612
Termination
IDC
Type
Socket
Wire Size
22-14 AWG
Overview
The 3M™ Polarized Wiremount Socket CHG Series is 0.100" x 0.100" 2 row for 0.100" pitch notched flat cable or discrete wire. It has a military/DIN 41612 compatible polarized body. It mates to3M™ long latch/eject headers and plugs. Twin slot IDC provides four points of contact.