Location: 
All Products

3M BFV10-8Q

3M - BFV10-8Q - Conn.;  Crimp Term.;  Fork Tongue;  Block; 12-10 AWG;  Vinyl Insulated;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Term.; Fork Tongue; Block; 12-10 AWG; Vinyl Insulated; Highland
Mfr. Part#:
BFV10-8Q

Allied Stock#: 70233829

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$9.18 (Pack of 25)
1$9.180
5$8.720
10$8.280
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Connector Type: Block Fork
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Finish: Tin
Insulation Material: Vinyl
Insulation Type: Vinyl
Length, Overall: 1.03 "
Material: ETP Copper (Terminal)
Material, Contact: ETP Copper
Package Quantity: 25
Primary Type: Fork
Shape: Butted Seam
Size, Stud: 8
Special Features: Butted Seam, One Barrel, Block
Standards: UL Listed and CSA Certified
Termination: Crimp
Thickness, Material: 0.04 in.
Voltage Rating: 600 V (Building Wire), 1000 V (Signs, Fixtures and Luminaires)
Width, Overall: 0.32 "
Wire Size: 12 to 10 AWG

Overview

Vinyl Insulated Block Fork Terminal
Features:
  • 12-10 AWG
  • Stud Size — 8