Location: 
All Products

3M 94118-80025

3M - 94118-80025 - 94118-80025T Construction/Industrial First Aid Kits,  118 pc KIT View larger image View larger image
Image may be a representation.
See specs for product details.

3M 94118-80025T Construction/Industrial First Aid Kits, 118 pc KIT
Mfr. Part#:
94118-80025

Allied Stock#: 70669964
 

Resources

View 94118-80025 Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$22.24 (Kit)
1$22.240
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Construction/Industrial
Includes: BANDAGES – 3/8 X 1-1/2 PLASTIC/TRI/RED/6RL<br />BANDAGES – 1 X 3 PLASTIC/TRICONV/BLU/3RL<br />BANDAGES – TRIANGULAR 40 X 40 X 56 /NS/NON-WOVEN/2 PINS<br />COTTON TIPS – 3”/ 5 PACK 10<br />INSTRUMENTS – FINGER SPLINTS / 6.0 X ¾ X 1/16<br />FIRST AID GUIDE - OSHA/ANSI 3FOLD/4C/ENG/SPA<br />GAUZE PAD - 2 X 2 / STERILE /NW 4 PLY<br />GAUZE PAD – 4 X 4 / STERILE/NW 4 PLY<br />GAUZE PAD – 5 X 9 / STERILE/TRAUMA<br />GAUZE ROLL – CONFORMING / 2” X 4.1 YDS / NONSTERILE<br />GLOVES - VINYL LATEX FREE BARRIER / 2 IN 1 BAG<br />INSTANT COLD PACK - 5 X 6 / BULK 1<br />OINTMENT - BURN CREAM / 1 GRAM/3YR<br />OINTMENT – ANTIBIOTICNEOMYCIN / .9 GRAM / 3YR<br />TAPES - LATEX FREE PAPER TAPE / .5 X 5.0 YD / NCSHELL<br />WIPES - ALCOHOL 15<br />WIPES - STING RELIEF / SMALL 2<br />WIPES - TOWELETTES BULK / ANTISEPTIC 12<br />INSTRUMENTS - METAL SCISSOR POINTED 4.5"<br />INSTRUMENTS – METAL TWEEZER 3” SLANT EDGE<br />
Type: First Aid Kit

Overview

Features
  • ANSI Compliant first aid kit
  • Designed for Industrial/Construction setting
  • Handle for easy transportation
  • Mounting holes for easy storage and access
  • 118 Pieces
  • Bandages, gauze, scissors, tweezers, cold pack, burn cream, etc.